FL4-35

SLIDE BOLT

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: FL4-35
Finish/Coating: Satin
Bolt Material: Stainless Steel
SKU: SUGFL4-35
All-Stainless Steel: Y
Are Fasteners Included: Y
Are Fasteners Required: Y
Bar/Bolt Diameter (mm): 8 mm
Height of Item (mm): 32 mm
Includes Strike Plate: Y
Requires Strike Plate: Y
Length or Depth of Item when closed (mm): 12.8 mm
Length or Depth of Item when open (mm): 12.8 mm
Width of Item (mm): 47 mm
Fasteners Material: Stainless
Fasteners Size: 2.7 X 16 mm
Fasteners Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: