Manufacturer: | Sugatsune America Inc. |
---|---|
Manufacturer Part Number: | GX-W50GP |
Overall Width: | 90 mm |
Overall Height: | 65 mm |
Material: | Aluminum Alloy |
Finish/Coating: | Polished |
Maximum Working Load: | 200 kg, 441 lbs |
SKU: | SUGGX-W50GP |
Are Fasteners Included: | N |
Are Fasteners Required: | Y |
Wheel Type: | Twin Wheel |
Length or Depth of Item when open (mm): | 90 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |