HH-KL160

FLUSH PULL

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: HH-KL160
Overall Height: 62.4 mm
Material: 304 Stainless Steel
SKU: SUGHH-KL160
All-Stainless Steel: Y
Are Fasteners Included: Y
Are Fasteners Required: Y
Back-to-Back Option: N
Design Feature: Recessed Pull
Handle Depth (mm): 26.8 mm
Finish Code: Satin
Length or Depth of Item when closed (mm): 26.8 mm
Width of Item (mm): 160 mm
Fasteners Material: Stainless Steel
Fasteners Size: M4 X 8
Fasteners Type: Machine screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: