HP-50

Stainless Steel Hasp

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: HP-50
Mount Type: Screw-on
Material: 304 Stainless Steel
Finish/Coating: Polished
SKU: SUGHP-50
All-Stainless Steel: Y
Are Fasteners Included: Y
Are Fasteners Required: Y
Height of Item (mm): 22.3 mm
Includes Strike Plate: Y
Locking Eye: Y
Requires Strike Plate: Y
Length or Depth of Item when closed (mm): 22 mm
Width of Item (mm): 50 mm
Fasteners Material: Stainless Steel
Fasteners Size: 2.5 x 12.7 mm
Fasteners Type: Self tapping screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: