LB-350

S.S. LID STAY

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: LB-350
Overall Width: 32.6 mm
Overall Height: 393 mm
Material: Zinc Alloy
Finish/Coating: Satin Chrome
Maximum Door Weight: 25 kg
SKU: SUGLB-350
Adjustable: N
Are Fasteners Included: N
Are Fasteners Required: Y
Hold Open Angle (°): 80 °
Hold Open Catch: Y
Load Capacity (kg): 25 kg
Load Capacity (lbs): 55 lbs
Open/Lift Assist: N
Self Close: N
Soft Close: N
Length or Depth of Item when closed (mm): 55.5 mm
Fasteners Type: 5 mm self tapping screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: