MC-JM63G15

SEALED MAGNETIC CATCH

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: MC-JM63G15
Finish/Coating: Grey
Catch Material: Polyoxymethylene
SKU: SUGMC-JM63G15
Are Fasteners Included: N
Are Fasteners Required: Y
Electronic Switch: N
Height of Item (mm): 14 mm
Includes Strike Plate: N
Magnetic Force (kg): 1.5 kg
Magnetic Force (lbs): 3.3 lbs
Operating Temperature (°C) Max.: 80 °C
Operating Temperature (°F)Max: 176 °F
Rare Earth Magnet description: Yes
Rare Earth Magnet: Y
Requires Strike Plate: Y
Sealed: Y
Snap-in: N
Strike Plate Model: MC-JM49, AS-68, MC-JMP45
Length or Depth of Item when open (mm): 19 mm
Width of Item (mm): 63 mm
Fasteners Type: 4mm or #8 Self tapping Panhead

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: