MKR-32

ADJUSTABLE GLIDE

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: MKR-32
Overall Width: 32 mm1
Overall Height: 36 mm
Material: Steel
Finish/Coating: Chrome
Maximum Working Load: 40 kg, 88 lbs
SKU: SUGMKR-32
All-Stainless Steel: N
Are Fasteners Included: Y
Are Fasteners Required: Y
Automatic Height Adjustment: N
Base Swivel (deg): 10 deg
Length or Depth of Item when closed (mm): 32 mm
Fasteners Size: W3/8-16
Fasteners Type: Threaded bolt

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: