PK-03/BN

PUSH KNOB

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: PK-03/BN
Material: Zinc Alloy
Finish/Coating: Black Nickel
SKU: SUGPK-03/BN
All-Stainless Steel: N
Are Fasteners Included: Y
Are Fasteners Required: Y
Back-to-Back Option: N
Height of Item (mm): 39.5 mm
Style: Push
Length or Depth of Item when closed (mm): 45.8 mm
Length or Depth of Item when open (mm): 64.8 mm
Width of Item (mm): 39.5 mm
Fasteners Material: Stainless Steel
Fasteners Size: M3 X 20
Fasteners Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: