S-92L

S.S. STAY

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: S-92L
Overall Width: 52 mm
Material: 304 Stainless Steel
Finish/Coating: Polished
SKU: SUGS-92L
Adjustable: N
Are Fasteners Included: N
Are Fasteners Required: Y
Hold Open Catch: Y
Load Capacity (kg): 40 kg
Load Capacity (lbs): 88 lbs
Open/Lift Assist: N
Self Close: N
Soft Close: N
Length or Depth of Item when open (mm): 213 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: