SCC-40/SS

Spring Loaded Compression Draw Latch

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: SCC-40/SS
Material: 304 Stainless Steel
Finish/Coating: Polished
SKU: SUGSCC-40/SS
Are Fasteners Included: N
Are Fasteners Required: Y
Height of Item (mm): 13 mm
Includes Strike Plate: N
Requires Strike Plate: N
Length or Depth of Item when closed (mm): 67.5 mm
Length or Depth of Item when open (mm): 58.2 mm
Width of Item (mm): 37 mm
Fasteners Size: 3mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: