SDS-C301N/BLK

FLAP STAY BLACK

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: SDS-C301N/BLK
Overall Width: 19.5 mm
Overall Height: 232 mm
Material: Steel
Finish/Coating: Black
SKU: SUGSDS-C301N/BLK
Are Fasteners Included: Y
Are Fasteners Required: Y
Compatible Hinge Types: Concealed/Piano/Butt
Door Max. Thickness (mm): 20 mm
Door Max. Torque (kg-cm): 70 kg-cm
Door Max. Torque (lbs-in): 60 lbs-in
Door Min. Thickness (mm): 20 mm
Door Min. Torque (kg-cm): 40 kg-cm
Door Min. Torque (lbs-in): 35 lbs-in
Hold Open Catch: Y
Open/Lift Assist: N
Self Close: N
Soft Close: Y
Length or Depth of Item when closed (mm): 84.4 mm
Fasteners Material: Steel
Fasteners Size: 3.5 X 14
Fasteners Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: