SFTH-03-19

S/S TORQUE HINGE

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: SFTH-03-19
Material: 304 Stainless Steel
Finish/Coating: Polished
SKU: SUGSFTH-03-19
Adjustable: N
Are Fasteners Included: N
Are Fasteners Required: Y
Dampening Direction: Opening and closing
Height of Item (mm): 12.8 mm
Holes: 5
Knuckles: 3
Max. Opening Angle (°): 180 °
Length or Depth of Item when closed (mm): 42.5 mm
Width of Item (mm): 50 mm
Fasteners Type: 3.5mm or #6 screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: