SSG-65

Stainless Steel Gate Latch

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: SSG-65
Material: 304 Stainless Steel
Finish/Coating: Satin
SKU: SUGSSG-65
All-Stainless Steel: Y
Are Fasteners Included: Y
Are Fasteners Required: Y
Bar/Bolt Diameter (mm): 9 mm
Height of Item (mm): 58 mm
Includes Strike Plate: Y
Requires Strike Plate: Y
Length or Depth of Item when closed (mm): 29 mm
Width of Item (mm): 99.25 mm
Fasteners Finish: Stainless Steel
Fasteners Material: Stainless
Fasteners Size: 3.75 x 16 mm
Fasteners Type: Screw - Flathead

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: