THS632X3/8-PH-316SS

THS632X3/8-PH-316SS

Truss Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Truss Head Machine Screw
Manufacturer Part Number: THS632X3/8-PH-316SS
Specification Type: ASME B18.6.3
Thread Size: 6-32
Material: 316 Stainless Steel
System of Measurement: Inch
Drive Type: Phillips
Length: .375 in
SKU: THS632X3/8-PH-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: