M5842-000005-500PG
PRESS XDCR M5842-000005-500PG
Get precise pressure measurements with the PRESS XDCR M5842-000005-500PG Industrial Pressure Transducer. Designed for accuracy with ±.25% FSO, this sensor ensures reliable performance in demanding environments. Operating temperatures ranging from -40 to 125°C (-40 to 257°F) and a supply voltage of 8-30V make it suitable for a variety of applications. With a 1/4-18 NPT port fitting and 1-5V output, it provides seamless integration into systems. The transducer offers gage pressure readings up to 500 psi, making it ideal for HVAC and other industrial uses. Plus, it's RoHS compliant, reflecting our commitment to environmental responsibility. Trust in the M5842-000005-500PG for accurate and efficient pressure sensing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | M5842-000005-500PG |
Accuracy: | ±.25 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 8 - 30 V |
Port Fitting: | 1/4-18 NPT |
Output: | 1 - 5 V |
Operating Pressure: | 0 - 500 psi |
Pressure Type: | Gage |
SKU: | TSS10214514-00 |
series: | MEAS M5800 |
Port Material: | 17-4PH |
Electrical Connection: | Cable 4 ft |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Part Alias: | 10214514-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |