10217784-00

ABD,AD-101, COMPACT ASSY, 4MM

Enhance your liquid level detection system with the AD-101 Compact Assembly, a versatile 4mm sensor designed for precise air bubble and air-in-line detection. Operating flawlessly in temperatures ranging from 0 to 65°C (32 to 149°F) and compatible with a supply voltage of 6 to 24 VDC, this sensor offers reliable performance in various environments. Its non-invasive sensor style and open collector output make it easy to integrate into your setup, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Perfect for applications requiring accurate and efficient liquid level monitoring, the AD-101 is a valuable addition to any industrial or laboratory setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 10217784-00
Sensor Type:Air Bubble/Air-in-line Detectors
Operating Temperature Range:0 - 65 °C, 32 - 149 °F
Supply Voltage:6 - 24 VDC
Output:Open Collector
Sensor Style:Non-Invasive
Pressure Range:Atmosphere
SKU:TSS10217784-00
series:MEAS AD-101
Cable:12 Inches
Supplier Product:Ultrasonic Sensors
Part Alias:10217784-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: