154BC-T-028BA-C
28 BAR TI ABSOLUTE MV PRESSURE SENSOR
Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor, offering precise readings in challenging environments. Designed for absolute pressure measurements, this sensor performs reliably in temperatures ranging from -40 to 125°C (-40 to 257°F). With an output of 100mV and an operating pressure of 28 bar, it provides accurate data for your application. The O-Ring Mount package ensures easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in this sensor for dependable performance in a variety of industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154BC-T-028BA-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Port Fitting: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 28 bar |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS154BC-T-028BA-C |
series: | MEAS 154 Series |
Electrical Connection: | Cable w/ Connector |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 2X |
Options: | ASTM Grade 2 CP Titanium |
Non-Linearity: | ± .3 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |