154BC-T-030PG-C

30 PSIG MV TITANIUM PRESSURE SENSOR

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in a wide range of operating temperatures, from -40 to 125°C (-40 to 257°F), this sensor is perfect for demanding industrial environments. With a 30 psi operating pressure and 100 mV output, it provides accurate readings for critical applications. The sensor features a Gage style and O-Ring Mount package for easy installation. With a low supply current of 1.5 mA and RoHS compliance, it is not only efficient but also environmentally friendly. Trust in this sensor for precise and consistent pressure monitoring.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154BC-T-030PG-C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Port Fitting:O-Ring Mount
Output:100 mV
Operating Pressure:30 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154BC-T-030PG-C
series:MEAS 154 Series
Electrical Connection:Cable w/ Connector
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:2X
Options:ASTM Grade 2 CP Titanium
Non-Linearity:± .3 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: