154CV-015G-R

15 PSIG RIBBON CABLE MV PRESSURE SENSOR

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance, this sensor operates reliably in a wide temperature range from -40 to 125°C (-40 to 257°F). Featuring an O-Ring Mount package for easy installation, it is perfect for a variety of industrial applications. With a supply voltage of 10V and operating pressure of 15 psi, this sensor delivers accurate readings with a Gage sensor style. Rest assured, it is also RoHS compliant, meeting environmental standards. Upgrade your sensing solutions with this high-quality device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154CV-015G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Supply Voltage:10 V
Operating Pressure:15 psi
Sensor Style:Gage
SKU:TSS154CV-015G-R
series:MEAS 85 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Options:No Tube
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: