M3234-000005-100PG
PRESS XDCR M3234-000005-100PG
Enhance your pressure monitoring capabilities with the cutting-edge PRESS XDCR M3234-000005-100PG. This low-cost pressure transducer offers precise readings with an accuracy of ±0.25% FSO, making it ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), it delivers reliable performance even in extreme environments. With a supply voltage of 5V ± 0.25V, it ensures consistent and accurate output. The 1/4-18 NPT port fitting allows for easy installation, while the Gage pressure type and 0-7 bar (0-100 psi) operating pressure range make it suitable for various industrial processes. Compliant with RoHS regulations, this sensor is not only high-performing but also environmentally friendly, perfect for your HVAC and pressure sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors M3234-000005-100PG |
Accuracy: | ±.25 % FSO |
Sensor Type: | Low Cost Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 5 ± .25 V |
Port Fitting: | 1/4-18 NPT |
Output: | .5 - 4.5 V |
Operating Pressure: | 0 - 7 bar, 100 psi, 7 bar |
Pressure Type: | Gage |
SKU: | TSS20006464-00 |
series: | MEAS M3200 |
Port Material: | 17-4PH |
Electrical Connection: | Packard A |
Dimensions: | 22.25 x 22.25 x 58.42 mm / .875 x .875 x 2.3 in |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Part Alias: | 20006464-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download |