4425-015D
15PSID BOARD MOUNT PRESSURE SENSOR
Experience precision in pressure measurement with our high-performance mV Output Pressure Sensor. This sensor boasts exceptional accuracy with a ±0.15% Span Non-linearity, ensuring reliable and exact readings. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it is perfect for diverse industrial applications. The sensor's 6-pin DIL package offers easy installation, while its 12V supply voltage powers its operations efficiently. Generating a 100mV output, it provides real-time pressure data with a range of 15 psi. Its differential sensor style enhances its versatility, making it a must-have for any pressure monitoring system. Rest assured, this sensor is fully RoHS compliant, aligning with environmental standards. Elevate your pressure sensing capabilities with this premium sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 4425-015D |
Accuracy: | ±.15 % Span Non-linearity |
Sensor Type: | mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | 6 pin DIL |
Supply Voltage: | 12 V |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Sensor Style: | Differential |
SKU: | TSS4425-015D |
series: | MEAS MS4425 |
Dimensions: | 15.2 x 13.7 mm / .59 x .53 in |
Options: | No Coating |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |