4425-100D

100PSID BOARD MOUNT PRESSURE SENSOR

Enhance your pressure sensing capabilities with our mV Output Pressure Sensor, designed for precision and reliability. With an impressive accuracy of ±0.15% Span Non-linearity, this sensor guarantees consistent and dependable performance in a variety of applications. Operating seamlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), it is the ideal choice for demanding environments. The 6-pin DIL package ensures easy installation, while the 12V supply voltage powers its operation efficiently. Producing a 100mV output, this sensor is perfect for measuring pressures up to 100 psi (6.89 bar). Its differential sensor style allows for precise readings, making it a valuable tool in industrial and commercial settings. Rest assured, it also complies with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your pressure sensing solutions with this high-performance sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 4425-100D
Accuracy:±.15 % Span Non-linearity
Sensor Type:mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:6 pin DIL
Supply Voltage:12 V
Output:100 mV
Operating Pressure:100 psi, 6.89 bar
Sensor Style:Differential
SKU:TSS4425-100D
series:MEAS MS4425
Dimensions:15.2 x 13.7 mm / .59 x .53 in
Options:No Coating
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download
06/15/2022TSS10201191-00 - end of life
LTB 6/15/22
LTS 5/9/23
1) Minimum order value is $10,000 USD
2) LTB period ends 06/15/2022
3) All orders placed are non-cancellable
4) All quantities must be scheduled to at Leadtime
5) Revised pricing may apply
Product Change Notice Download