4515DO-DS3BK004GP
4IN PCB MOUNT I2C PRESSURE SENSOR
Experience unparalleled precision with our Digital Pressure and Altimeter Sensor Module, designed for reliable performance in a variety of applications. With a mount type of Through Hole and ±0.25% Span accuracy, this sensor ensures accurate pressure readings every time. Operating efficiently in a wide temperature range of -10 to 85°C (14 to 185°F), it is suitable for diverse environmental conditions. The package includes an 8-pin DIL configuration, with a supply voltage of 3.3V and an output of 14-bit ADC, guaranteeing high-resolution data. Its Gage sensor style and Dual Sideport package style further enhance its functionality. Equipped with I²C and SPI output interfaces (Mode 0, 3), it offers seamless connectivity. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your pressure sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 4515DO-DS3BK004GP |
Mount Type: | Through Hole |
Accuracy: | ±.25 % Span |
Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
Package: | 8 pin DIL |
Supply Voltage: | 3.3 V |
Output: | 14 bit ADC |
Operating Pressure: | 4 inH2O |
Sensor Style: | Gage |
Package Style: | Dual Sideport |
Output Interface: | I²C and SPI (Mode 0, 3) |
SKU: | TSS4515DO-DS3BK004GP |
series: | MEAS MS4515DO |
Dimensions: | 12.5 x 9.9 mm / .49 x .39 in |
Proof Pressure Range: | 300 psi |
Options: | No Option |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |