4515DO-DS3BK005GP

5IN PCB MOUNT I2C PRESSURE SENSOR

Enhance your data monitoring capabilities with our Digital Pressure and Altimeter Sensor Module. Designed for precision, it boasts an impressive accuracy of ±0.25% Span, ensuring reliable readings in a variety of applications. Operating seamlessly in temperatures ranging from -10 to 85°C (14 to 185°F), this sensor module is ideal for both indoor and outdoor use. The package includes an 8-pin DIL for easy installation, with a supply voltage of 3.3V for efficient power consumption. Outputting data in 14-bit ADC format, it delivers high-quality, detailed information. With an operating pressure of 300 psi (5 inH2O) and a gage sensor style, it's perfect for low-pressure monitoring. Rest assured, this sensor module is also RoHS compliant, meeting environmental standards for added peace of mind. Upgrade your sensor technology and experience enhanced performance with this cutting-edge module.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 4515DO-DS3BK005GP
Accuracy:±.25 % Span
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-10 - 85 °C, 14 - 185 °F
Package:8 pin DIL
Supply Voltage:3.3 V
Output:14 bit ADC
Operating Pressure:300 psi, 5 inH2O
Sensor Style:Gage
SKU:TSS4515DO-DS3BK005GP
series:MEAS MS4515DO
Dimensions:12.5 x 9.9 mm / .49 x .39 in
Options:No Option
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download