5525DSO-SB005GS
5PSIG DIGITAL PRESSURE SENSOR
Enhance your pressure monitoring systems with our cutting-edge Digital Pressure and Altimeter Sensor Module. This advanced sensor ensures precision with an accuracy of ±0.25% Span, making it ideal for critical applications. Operating flawlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees reliable performance in any environment. The SOIC-14 package offers easy integration, while the low supply voltage requirement of 1.8-3.6V enhances energy efficiency. With a tube port fitting and Gage sensor style, it's perfect for measuring pressure in various systems. The 24-bit ADC output provides high-resolution data, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your pressure sensing capabilities with this top-of-the-line sensor module.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | 5525DSO-SB005GS |
Accuracy: | ±.25 % Span |
Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | SOIC-14 |
Supply Voltage: | 1.8 - 3.6 V |
Port Fitting: | Tube |
Output: | 24 bit ADC |
Operating Pressure: | 5 psi |
Sensor Style: | Gage |
SKU: | TSS5525DSO-SB005GS |
series: | MEAS MS5525DSO |
Dimensions: | 12.5 x 7.9 mm / .49 x .31 in |
Options: | No Option |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. |
Download |