82-005G-RT
5 PSIG RIBBON CABLE TUBE PRESSURE SENSOR
Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in challenging environments, this sensor boasts a wide operating temperature range of -40 to 125°C (-40 to 257°F). Its O-Ring Mount package ensures secure installation, while the Gage sensor style provides accurate readings. With an output of 100 mV and an operating pressure of 5 psi, it delivers reliable data for your applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your sensing capabilities with this advanced pressure sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 82-005G-RT |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 5 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS82-005G-RT |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 19 x 6.48 mm / Dia .748 x .25 in |
Proof Pressure Range: | 3X |
Options: | Vent Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |