82-015G-R

15 PSIG RIBBON CABLE MV PRESSURE SENSOR

Elevate your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in demanding environments, this sensor operates flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). With an output of 100 mV and a gage-style sensor, it delivers accurate readings at 15 psi. Its efficient operation, drawing only 1.5 mA of supply current, ensures minimal power consumption. RoHS compliant, this sensor meets international standards for environmental responsibility. Perfect for industrial applications, it offers reliable and consistent pressure monitoring, making it an essential component for your system. Trust in the quality and performance of our Media Isolated Pressure Sensor for unparalleled results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 82-015G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:15 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS82-015G-R
series:MEAS DP86 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 19 x 6.48 mm / Dia .748 x .25 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download