82-030A-C
30 PSIA CABLE CONN MV PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in a wide temperature range from -40 to 125°C (-40 to 257°F), this sensor is ideal for demanding industrial applications. The O-Ring Mount package ensures easy installation, while the Absolute sensor style provides accurate readings. With an output of 100 mV, it delivers precise pressure measurements up to 30 psi. Operating at a low supply current of 1.5 mA, it offers energy-efficient operation. Rest assured of its quality and compliance with RoHS standards. Elevate your sensing solutions with this advanced pressure sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 82-030A-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 30 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS82-030A-C |
series: | MEAS 154 Series |
Electrical Connection: | Cable w/ Connector |
Dimensions: | Dia 19 x 6.48 mm / Dia .748 x .25 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |