82-050G-RT

50 PSIG RIBBON CABLE TUBE PRESS SENSOR

Enhance your pressure measurement capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision and reliability, this sensor operates seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Its O-Ring Mount package ensures easy installation and a secure fit, while the Gage sensor style allows for accurate pressure readings. With an output of 100 mV and an operating pressure of 50 psi, this sensor delivers consistent performance in various applications. Rest assured of its quality and compliance with RoHS standards. Elevate your sensing experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 82-050G-RT
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:50 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS82-050G-RT
series:MEAS 85 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 19 x 6.48 mm / Dia .748 x .25 in
Proof Pressure Range:3X
Options:Vent Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: