82CV-005G-R
5 PSIG CONSTANT VOLTAGE PRESSURE SENSOR
Enhance your pressure monitoring systems with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in demanding environments, this sensor operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With a gage sensor style and an operating pressure of 5 psi, it provides accurate readings for your applications. The O-Ring Mount package ensures easy installation, while the RoHS compliance guarantees environmental responsibility. Powered by a 10V supply voltage, this sensor delivers a 100mV output, making it a versatile and efficient choice for pressure sensing in various industries. Elevate your monitoring capabilities with this high-quality sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 82CV-005G-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Supply Voltage: | 10 V |
Output: | 100 mV |
Operating Pressure: | 5 psi |
Sensor Style: | Gage |
SKU: | TSS82CV-005G-R |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 19 x 6.48 mm / Dia .748 x .25 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |