82CV-015G-R

15 PSIG CONSTANT VOLTAGE PRESSURE SENSOR

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor, designed for accurate readings in a wide operating temperature range of -40 to 125°C (-40 to 257°F). Featuring a durable O-Ring Mount package, this sensor guarantees reliable performance even in harsh environments. With a supply voltage of 10V and an output of 100mV, it delivers precise measurements for pressures up to 15 psi. Its Gage sensor style ensures versatility in various applications, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your sensor technology with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 82CV-015G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Supply Voltage:10 V
Output:100 mV
Operating Pressure:15 psi
Sensor Style:Gage
SKU:TSS82CV-015G-R
series:MEAS 82 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 19 x 6.48 mm / Dia .748 x .25 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: