82CV-100A-R

100PSIA CONSTANT VOLTAGE PRESSURE SENSOR

Enhance your pressure measurement capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor operates flawlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring an Absolute sensor style and O-Ring Mount package, it ensures reliable performance in various applications. With a supply voltage of 10V and an output of 100mV, it delivers accurate readings even under high pressures, up to 100 psi. Rest assured of its quality and environmental responsibility as it is RoHS compliant. Explore the potential of this sensor in monitoring and controlling pressure with utmost efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 82CV-100A-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Supply Voltage:10 V
Output:100 mV
Operating Pressure:100 psi
Sensor Style:Absolute
SKU:TSS82CV-100A-R
series:MEAS 82 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 19 x 6.48 mm / Dia .748 x .25 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: