82CV-300G-R

300PSIG CONSTANT VOLTAGE PRESSURE SENSOR

Enhance your pressure measurement capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise readings in harsh environments, this sensor operates flawlessly within a wide temperature range of -40 to 125°C (-40 to 257°F). Featuring an O-Ring Mount package for easy installation, it offers a reliable output of 100 mV at a supply voltage of 10V. With a gage style and an operating pressure of 300 psi, this sensor ensures accuracy and durability in various industrial applications. Rest assured, it meets RoHS compliance standards, making it a sustainable and high-quality choice for your pressure sensing needs. Elevate your performance with this essential sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 82CV-300G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Supply Voltage:10 V
Output:100 mV
Operating Pressure:300 psi
Sensor Style:Gage
SKU:TSS82CV-300G-R
series:MEAS 82 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 19 x 6.48 mm / Dia .748 x .25 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: