86A3R-000000-150PG

150 PSIG ANALOG PRESSURE SENSOR

Elevate your pressure sensing capabilities with our Media Isolated Analog Pressure Sensor Module. Designed for precision and reliability, this sensor module operates flawlessly in temperatures ranging from -20 to 85°C (-4 to 185°F). Its O-Ring Mount package ensures easy installation and secure placement. With a supply voltage of 5V and an output range of 0.5 to 4.5V, it offers accurate readings even in demanding industrial environments. The sensor's gage-style design and 150 psi operating pressure make it perfect for a wide range of applications. Rest assured, this sensor is also RoHS compliant, meeting stringent environmental standards. Upgrade your pressure sensing capabilities today with this advanced sensor module.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 86A3R-000000-150PG
Sensor Type:Media Isolated Analog Pressure Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:O-Ring Mount
Supply Voltage:5 V
Output:.5 - 4.5 V
Operating Pressure:150 psi
Sensor Style:Gage
SKU:TSS86A3R-000000-150PG
series:MEAS 154 Series
Electrical Connection:6" Ribbon Cable
Dimensions:Dia 15.82 x 9.3 mm / Dia .622 x .366 in
Proof Pressure Range:3X
Total Error Band:± 3 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: