86BSD015PG-3AIC
15 PSIG 14 BIT DIGITAL PRESSURE SENSOR
Ensure precise pressure measurements with our Media Isolated Digital Output Pressure Sensor. With an accuracy of ±0.25%, this sensor guarantees reliable results in a variety of applications. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it is suitable for both extreme cold and hot environments. Featuring an I²C interface and a 5V supply voltage, integration into existing systems is simple. The sensor's gage style and 15 psi operating pressure make it ideal for monitoring air and gas pressures. With a low supply current of 1.5 mA and RoHS compliance, it's not only efficient but also environmentally friendly. The O-Ring Mount package ensures easy installation, making this sensor a versatile and essential component for pressure sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86BSD015PG-3AIC |
Accuracy: | ±.25 % |
Sensor Type: | Media Isolated Digital Output Pressure Sensors |
Interface: | I²C (0x28H) |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Supply Voltage: | 5 V |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86BSD015PG-3AIC |
series: | MEAS DP86 Series |
Electrical Connection: | Cable w/ Connector |
Dimensions: | Dia 15.82 x 9.3 mm / Dia .622 x .366 in |
Proof Pressure Range: | 3X |
Options: | None |
Total Error Band: | ± 1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |