89BSD-028BA-A

28 PSIA 316L DIGITAL PRESSURE SENSOR

Enhance your pressure sensing capabilities with our high-performance 24-bit ADC Pressure Sensor. Designed for seamless integration, this sensor features a threaded process fitting for easy installation. Its weldable port fitting ensures a secure connection, making it ideal for a range of applications. With a supply voltage of 3V and low supply current of 0.0125 mA, it offers efficient operation. The sensor provides accurate readings with a ±3% accuracy, while its media-isolated design guarantees reliability in various environments. Operating temperature ranges from -40 to 85 °C (-40 to 185 °F), ensuring consistent performance even in extreme conditions. With I²C interface and RoHS compliance, this sensor is a versatile and eco-friendly solution for your pressure monitoring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 89BSD-028BA-A
Output:24 bit ADC
Package:Threaded Process Fittings, Weldable
Sensor Type:Media Isolated Digital Output Pressure Sensors
Port Fitting:Weldable (5/16-32 UNEF-3A Thread)
Sensor Style:Absolute
Supply Current:.0125 mA
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:3 V
Accuracy:±3 %
Interface:I²C
SKU:TSS89BSD-028BA-A
series:MEAS 89 Series
Dimensions:Dia 9.04 x 7.5 mm / Dia .356 x .29 in
Proof Pressure Range:2X
Total Error Band:± 2 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download