D5154-000005-015PD

PRESS XDCR D5154-000005-015PD

Elevate your pressure monitoring with this top-of-the-line transducer, designed for precision and reliability. With an impressive accuracy down to ± .1% Span, you can trust its readings even in the most critical applications. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), this differential pressure sensor is built to perform in any environment. Its 1/4 MNPT port fitting ensures easy installation, while the 4-20 mA output allows for seamless integration with your system. Whether you're monitoring industrial processes or HVAC systems, this sensor guarantees accurate and dependable results. Rest assured, it's also RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade to this differential pressure transducer and experience unparalleled performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors D5154-000005-015PD
Accuracy:Down to ± .1% Span
Sensor Type:Differential Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:10 V
Port Fitting:1/4 MNPT
Output:4 - 20 mA
Operating Pressure:15 psi
Pressure Type:Differential
SKU:TSSD5154-000005-015PD
series:MEAS D5100
Port Material:316L
Electrical Connection:Packard
Dimensions:25.4 x 58.4 x 72 mm / .99 x 2.3 x 2.83 in
Proof Pressure Range:3X, 10X Rated
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download