EB1UM-00000P-05KPA
PRESS XDCR EB1UM-00000P-05KPA
Enhance pressure measurement precision with our PRESS XDCR EB1UM-00000P-05KPA. This miniature pressure transducer boasts an impressive ±.25% Span accuracy, making it ideal for critical applications. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it ensures reliable performance even in extreme environments. With a supply voltage of 8-30V and an output of .5-4.5V, this transducer offers versatile connectivity options. Its M10 x 1 Male port fitting allows for easy installation. Designed for absolute pressure measurement up to 5000 psi, it's a must-have for precise sensing tasks. Plus, with RoHS compliance, you can trust in its environmental responsibility. Whether for HVAC systems or industrial processes, this sensor is a dependable choice for monitoring pressure accurately. Explore our Pressure Sensors collection for more innovative solutions.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors EB1UM-00000P-05KPA |
Accuracy: | ±.25 % Span |
Sensor Type: | Miniature Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 8 - 30 V |
Port Fitting: | M10 x 1 Male |
Output: | .5 - 4.5 V |
Operating Pressure: | 5000 psi |
Pressure Type: | Absolute |
SKU: | TSSEB1UM-00000P-05KPA |
series: | MEAS EB |
Port Material: | Stainless Steel |
Electrical Connection: | Cable 5 m |
Dimensions: | Dia 11 mm / Dia .433 in |
Proof Pressure Range: | 2X Rated |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |