GA100K6MBD1
MBD9-MBD
Enhance temperature monitoring with our MBD9-MBD NTC Thermistor, designed for precise resistance measurement in a variety of applications. With a resistance of 100 kΩ at 25 °C and a tight tolerance of ±.94%, this thermistor guarantees accurate readings. Operating efficiently in a wide temperature range of up to 125 °C, it is reliable even in extreme conditions. The Miniature Epoxy Discrete packaging ensures easy integration, while the 56 mm wire length offers flexibility in installation. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your temperature sensing capabilities with our Discrete NTC Thermistor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors GA100K6MBD1 |
Thermistor Type: | NTC Thermistor |
Resistance: | 100 kΩ @ 25 °C |
Operating Temperature Range: | 125 °C |
Package: | Miniature Epoxy Discrete |
Product: | Discrete NTC |
Wire Length: | 56 mm |
Resistance Tolerance: | ±.94 % |
SKU: | TSSGA100K6MBD1 |
Wire/Cladding Connection: | 30 AWG Silver Plated Copper, Black PVDF Insulated .019" OD |
Model Number: | GA100K6MBD1 |
Temperature Accuracy: | ± .2 from 0 - 70 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |