M5244-000002-020BG

PRESS XDCR M5244-000002-020BG

Enhance your industrial processes with our high-precision PRESS XDCR from the M5200 series. Engineered for reliability, this transducer boasts an impressive accuracy of ±.25% FSO, ensuring consistent performance in demanding environments. With an operating temperature range of -40 to 125 °C (-40 to 257 °F) and a supply voltage of 8-30 V, it provides dependable operation across a wide spectrum of conditions. The 1/4 MBSPP port fitting and 1-5 V output make installation and integration seamless. Whether monitoring pressures up to 20 bar as gage pressure, this sensor is a versatile and essential component for your pressure measurement needs. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your system's efficiency with this advanced industrial pressure transducer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5244-000002-020BG
Series:M5200
Accuracy:±.25 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:8 - 30 V
Port Fitting:1/4 MBSPP
Output:1 - 5 V
Operating Pressure:20 bar
Pressure Type:Gage
SKU:TSSM5244-000002-020BG
series:MEAS M5200
Port Material:17-4PH
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:2X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: