M5244-000002-070BG
PRESS XDCR M5244-000002-070BG
Stay ahead of the curve with our cutting-edge PRESS XDCR M5200 series transducer. Boasting an impressive accuracy of ±0.25% FSO, this industrial pressure sensor guarantees precision in your operations. Engineered to thrive in challenging environments, it offers a wide operating temperature range from -40 to 125°C (-40 to 257°F). With a supply voltage requirement of 8-30 V, it's versatile and reliable. The 1/4 MBSPP port fitting ensures easy installation, while the 1-5 V output streamlines data collection. Operating at 70 bar pressure, this gage-type sensor is a dependable asset in any setup. And with RoHS compliance, you can trust in its quality and sustainability. Elevate your pressure monitoring with this high-performance transducer.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors M5244-000002-070BG |
Series: | M5200 |
Accuracy: | ±.25 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 8 - 30 V |
Port Fitting: | 1/4 MBSPP |
Output: | 1 - 5 V |
Operating Pressure: | 70 bar |
Pressure Type: | Gage |
SKU: | TSSM5244-000002-070BG |
series: | MEAS M5200 |
Port Material: | 17-4PH |
Electrical Connection: | Packard |
Dimensions: | 24 x 24 x 82 mm / .94 x .94 x 3.23 in |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |