M5244-000002-350BG

PRESS XDCR M5244-000002-350BG

Enhance your industrial pressure monitoring with our cutting-edge PRESS XDCR M5200 series transducer. Designed for precision, it boasts an impressive accuracy of ±.25% FSO, ensuring reliable performance in demanding environments. With an operating temperature range from -40 to 125°C (-40 to 257°F) and a supply voltage of 8-30V, it's versatile and robust. The 1/4 MBSPP port fitting and gage pressure type make it easy to integrate into existing systems, while the 1-5V output provides clear, actionable data. Rest assured of its quality and compliance with RoHS standards. Upgrade your pressure sensing capabilities with this advanced transmitter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5244-000002-350BG
Accuracy:±.25 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:8 - 30 V
Port Fitting:1/4 MBSPP
Output:1 - 5 V
Operating Pressure:350 bar
Pressure Type:Gage
SKU:TSSM5244-000002-350BG
series:MEAS M5200
Port Material:17-4PH
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:2X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download