M5254-000002-020BG

PRESS XDCR M5254-000002-020BG

Enhance the efficiency and precision of your HVAC system with our advanced Pressure Sensor, designed for industrial applications. Operating flawlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), this sensor ensures reliable performance in any environment. Powered by a supply voltage of 9-30V, it offers a robust 4-20mA output with an impressive accuracy of ±.25% FSO. Featuring a Gage pressure type and a durable 1/4 MBSPP port fitting, it can handle pressures up to 20 bar with ease. Rest assured, this sensor is fully ROHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your system with this essential component and experience seamless operation like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5254-000002-020BG
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:9 - 30 V
Output:4 - 20 mA
Accuracy:±.25 % FSO
Sensor Type:Industrial Pressure Transducer
Port Fitting:1/4 MBSPP
Pressure Type:Gage
Operating Pressure:20 bar
SKU:TSSM5254-000002-020BG
series:MEAS M5200
Port Material:17-4PH
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:2X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: