M5254-000002-350BG

PRESS XDCR M5254-000002-350BG

Elevate your industrial pressure monitoring with this high-performance PRESS XDCR M5200 series transducer. Engineered for precision, it boasts an impressive ±.25% FSO accuracy, ensuring reliable and accurate readings in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this transducer is a stalwart companion for your operations. With a supply voltage of 9-30V and a 1/4 MBSPP port fitting, it offers versatile installation options. Delivering a 4-20mA output, it seamlessly integrates into your existing system for seamless data collection. Designed for gage pressure measurement up to 350 bar, it's perfect for a wide range of industrial applications. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your pressure sensing capabilities with this exceptional industrial pressure transducer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5254-000002-350BG
Series:M5200
Accuracy:±.25 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:9 - 30 V
Port Fitting:1/4 MBSPP
Output:4 - 20 mA
Operating Pressure:350 bar
Pressure Type:Gage
SKU:TSSM5254-000002-350BG
series:MEAS M5200
Port Material:17-4PH
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:2X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download