M5600-000005-300PG

PRESS XDCR M5600-000005-300PG

Elevate your pressure monitoring with our cutting-edge Wireless Pressure Transducer. Designed for precision, it boasts an impressive accuracy of ±0.25% FSO, ensuring reliable performance in any application. Operating seamlessly in a wide temperature range from -20 to 85°C (-4 to 185°F), this transducer is a versatile solution for various environments. Powered by a 3V supply voltage, it features a 24-bit ADC I2C output for seamless data transmission. With a port fitting of 1/4 MNPT, it's easy to install and integrate. Monitor pressures up to 300 psi with confidence, thanks to its gage pressure type. Rest assured, this advanced sensor is also RoHS compliant, meeting stringent environmental standards. Upgrade your pressure sensing capabilities with this state-of-the-art transducer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5600-000005-300PG
Accuracy:±.25 % FSO
Sensor Type:Wireless Pressure Transducer
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Supply Voltage:3 V
Port Fitting:1/4 MNPT
Output:24-bit ADC I2C
Operating Pressure:300 psi
Pressure Type:Gage
SKU:TSSM5600-000005-300PG
series:MEAS M5600
Port Material:17-4PH
Dimensions:24 x 24 x 69 mm / .94 x .94 x 2.71 in
Proof Pressure Range:2X Rated
Options:Adhesive Label
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download