MS580301BA01-50

MS5803-01BA W GEL P-CAPS T&R

Experience precise pressure and altitude measurements with the MS5803-01BA W GEL P-CAPS T&R sensor module, designed for reliable performance in a variety of environments. Operating with an impressive accuracy of ±2.5 mbar, this digital sensor ensures dependable results. With a wide operating temperature range of -40 to 125 °C (-40 to 257 °F), it can withstand extreme conditions. The surface-mountable package makes it easy to integrate into your system, while the low supply voltage requirement of 1.8 to 3.6 V ensures energy efficiency. Featuring a 24-bit ADC output, the sensor provides high-resolution data for precise measurements. It offers absolute pressure readings at 1 bar, 14.503 psi, 999.94 mbar, 401.44 inH2O, and 750.02 mmHG. Equipped with I²C and SPI interfaces, including Modes 0 and 3, it offers versatile connectivity options. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Ideal for a range of applications, this sensor guarantees accurate and consistent performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors MS580301BA01-50
Accuracy:±2.5 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Surface Mountable
Supply Voltage:1.8 - 3.6 V
Output:24 bit ADC
Operating Pressure:14.503 psi, 1 bar, 401.44 inH2O, 750.02 mmHG, 999.94 mbar
Sensor Style:Absolute
Output Interface:I²C and SPI (Mode 0, 3)
SKU:TSSMS580301BA01-50
series:MEAS MS5803
Dimensions:6.2 x 6.4 mm / .24 x .25 in
Proof Pressure Range:10 bar
Resolution:.012
Options:White Gel
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2023TSS-23-004 - Internal Process Change : the ceramic substrate will be cut by machine (Dicing machine) instead of manual snapping according to precut lineProduct Change Notice Download