NB-PTCO-053
Pt100, 2.0x5.0, Class B, PTFD101B1A0
Enhance your HVAC system with our high-quality Temperature Sensors, designed for optimal performance in a wide range of environments. With a ceramic package and a Platinum Thin Film Temperature Element, these sensors ensure precise accuracy of ±.3 °C, guaranteeing reliable temperature monitoring. Operating seamlessly between -50 to 300°C (-58 to 572°F), they are perfect for a variety of applications. Featuring a resistance of 100 Ω at 0°C and a temperature coefficient of 3850 ppm/°C, these sensors offer Class B performance. Their Open End termination type and RoHS compliance make them both efficient and environmentally friendly. Upgrade your sensor technology with our PTFD101B1A0 model.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | NB-PTCO-053 |
Package: | Ceramic |
Accuracy: | ±.3 °C |
Operating Temperature Range: | -50 - 300 °C, -58 - 572 °F |
Resistance: | 100 Ω @ 0 °C |
Element Type: | Platinum Thin Film Temperature Element |
Element Material: | Platinum |
Termination Type: | Open End |
Temperature Coefficient: | 3850 ppm/°C |
Maximum Operating Temperature: | 300 °C, 572 °F |
SKU: | TSSNB-PTCO-053 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .3 mm / .011 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 5 mm / .197 in |
Width (Body): | 2 mm / .078 in |
Tolerance Class: | Class B / F0.3 |
Wire Count: | 2 |
Model Number: | PTFD101B1A0 |
Wire/Cladding Type: | Ag |
Lead Wire Style: | Ag |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |