Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | NB-PTCO-191 |
SKU: | TSSNB-PTCO-191 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .25 mm / .009 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 4 mm / .157 in |
Width (Body): | 1.2 mm / .047 in |
Tolerance Class: | Class B / F0.3 |
Wire Count: | 2 |
Model Number: | PTFM102B1A0 |
Wire/Cladding Type: | Ag |
Lead Wire Style: | Ag |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |