SG1-120-3

STRING POT, 120 INCH RANGE

Enhance your HVAC system with our high-performance String Potentiometer, offering precise positional sensing over a linear range of 120 inches (3048 mm). Designed for durability in harsh environments, this sensor operates flawlessly in temperatures ranging from -40 to 160°F (-40 to 71°C). Its voltage divider output ensures accurate readings, making it ideal for a wide range of industrial applications. Upgrade your position sensing capabilities with this reliable and robust component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SG1-120-3
Output:Voltage Divider (Potentiometric)
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:120 in, 3048 mm
SKU:TSSSG1-120-3
series:MEAS SG
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
Hazardous Area Approvals:No
IP Rating:IP50
Resolution:Continuous Analog
Encoder Drive:No
Measuring Cable:Nylon-Coated Stainless Steel
Repeatability:.02 % of FS
Cable Actuated Position Sensor Accuracy:.35 % of FS
Supplier Product:Cable Actuated Position Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: