SKJ-400-4
400 IN CANJ1939 IP67 STRING POT
Enhance your position sensing capabilities with this rugged and reliable String Potentiometer. Designed for precision, it offers a linear range of 10160 mm (400 in), making it ideal for a variety of applications. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), this sensor ensures optimal performance even in harsh environments. With a CAN J1939 output, it provides seamless integration with existing systems. Trust in its quality and functionality for accurate and consistent position monitoring. Crafted for durability and performance, this sensor is a valuable asset in any setup. Rest assured, it meets all necessary RoHS compliance standards. Elevate your sensing solutions with this innovative rotary and linear position sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors SKJ-400-4 |
Sensor Type: | String Potentiometer |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Linear Range: | 10160 mm, 400 in |
Output: | CAN J1939 |
SKU: | TSSSKJ-400-4 |
series: | MEAS SK |
Cable Actuated Position Sensor Housing Material: | Polycarbonate + Stainless Mounting Bracket |
Hazardous Area Approvals: | No |
IP Rating: | IP67 |
Resolution: | 12 bit |
Encoder Drive: | No |
Measuring Cable: | Nylon-Coated Stainless Steel |
Repeatability: | .02 % of FS |
Cable Actuated Position Sensor Accuracy: | .35 % of FS |
Supplier Product: | Cable Actuated Position Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |